Molex Surface PCB Header, 2.5 mm Pitch
- RS Stock No.:
- 534-315
- Distrelec Article No.:
- 304-65-491
- Mfr. Part No.:
- 1054311104
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.04
(exc. GST)
$8.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $8.04 | $4.02 | - |
| 10 - 24 | $7.40 | $3.70 | 7% |
| 25 + | $6.68 | $3.34 | 16% |
*price indicative
- RS Stock No.:
- 534-315
- Distrelec Article No.:
- 304-65-491
- Mfr. Part No.:
- 1054311104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Molex Surface PCB Header, 2.5 mm Pitch
- Molex Nano-Fit Series Right Angle Surface PCB Header 2.5 mm Pitch, 1 Row
- Molex Nano-Fit Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- Molex 209311 Series Vertical Surface PCB Header 2.5 mm Pitch Shrouded
- Molex Nano-Fit Series Right Angle Surface PCB Header 2.5 mm Pitch Unshrouded
- Molex 105405 Series Right Angle Surface Mount PCB Header 2.5 mm Pitch Shrouded
- JST XA Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
- JST LEX Series Straight Surface PCB Header 2.5 mm Pitch Shrouded
