Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header, 15 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-556
- Mfr. Part No.:
- 1757598
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$692.45
(exc. GST)
$761.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 14 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $692.45 | $13.849 |
*price indicative
- RS Stock No.:
- 521-556
- Mfr. Part No.:
- 1757598
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBA | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | PBT | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.23mm | |
| Mating Pin Length | 3.23mm | |
| Standards/Approvals | CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050648 | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBA | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material PBT | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.23mm | ||
Mating Pin Length 3.23mm | ||
Standards/Approvals CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, VDE approval of drawings Approval ID: 40050648 | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
