Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header, 15 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$692.45

(exc. GST)

$761.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$692.45$13.849

*price indicative

RS Stock No.:
492-775
Mfr. Part No.:
1753699
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MSTBV

Product Type

PCB Header

Pitch

5mm

Current

12A

Housing Material

PBT

Number of Contacts

15

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.9mm

Contact Gender

Male

Standards/Approvals

CSA 13631-2585951, cULus E60425-19931011, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40050648

Mating Pin Length

3.9mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact MSTBV 2.5/15-G PCB header is designed for a versatile array of connections, filling a crucial role in your device’s performance. Engineered with a nominal current of 12 A and a rated voltage of up to 320 V, this header ensures reliable electrical connections in a compact package. It features a linear pin layout, allowing for efficient space utilisation on PCBs while enabling easy integration into various devices. The wave soldering mounting method facilitates a hassle-free assembly process. Crafted with durable materials, this header not only adheres to WEEE/RoHS regulations but also provides longevity and reliable performance. Ideal for applications that demand efficient power delivery, the MSTBV 2.5/15-G suits both commercial and industrial uses, promoting effective function across a range of conditions.

Designed to deliver exceptional performance in compact spaces

Ensures compatibility with multiple connection technologies for flexibility

Facilitates efficient PCB assembly through space-saving arrangements

Adheres to stringent environmental standards for sustainability

Compatible with a variety of applications, improving versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy