Phoenix Contact MSTB Series Straight Solder PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-505
- Mfr. Part No.:
- 1795705
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-505
- Mfr. Part No.:
- 1795705
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTB | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 110°C | |
| Tail Pin Length | 3.23mm | |
| Contact Gender | Male | |
| Standards/Approvals | ATEX: KEMA 10ATEX0196 U, CCC: 2021122313114375, IEC 60079-7, IECEx: IECEx KEM 10.0093U | |
| Mating Pin Length | 3.23mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTB | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 110°C | ||
Tail Pin Length 3.23mm | ||
Contact Gender Male | ||
Standards/Approvals ATEX: KEMA 10ATEX0196 U, CCC: 2021122313114375, IEC 60079-7, IECEx: IECEx KEM 10.0093U | ||
Mating Pin Length 3.23mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Headers have a nominal cross section of 2.5 mm² and are green in colour. They support a nominal current of 12 A. The contact surface is Sn, and the contact connection type is Pin. These headers feature 6 potentials, 1 row, and 6 positions, providing a total of 6 connections. They belong to the MSTB 2.5/-GF-EX product range, with a pitch of 5.08 mm, and are designed for wave soldering mounting with a linear pin layout.
Maximum flexibility when it comes to device design which is one header for connectors with different connection technologies
Easy PCB replacement thanks to plug in modules
Well known mounting principle allows worldwide use
Related links
- Phoenix Contact MSTB Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
