Phoenix Contact MCV Series Vertical Through Hole PCB Header, 17 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-978
- Mfr. Part No.:
- 1829014
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-978
- Mfr. Part No.:
- 1829014
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Contacts | 17 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.81mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE approval of drawings | |
| Mating Pin Length | 2mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Contacts 17 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.81mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE approval of drawings | ||
Mating Pin Length 2mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative PCB header offers unmatched versatility for modern electronics design, blending robust performance with sophisticated design elements. Tailored specifically for through-hole reflow applications, the product promises seamless integration into surface-mount technology soldering processes, ensuring reliable connectivity in compact electronic systems. With a focus on mechanical stability, the header features a screwable flange that enhances its resilience, making it ideal for demanding environments. Its linear pinning layout and compact dimensions allow for efficient use of space on PCBs, accommodating diverse connector technologies without compromising on design flexibility. Backed by comprehensive approvals and adherence to international standards, this product is engineered to meet high performance and safety criteria, catering to the needs of engineers and designers alike.
Designed to facilitate integration into surface-mount soldering processes
Screwable flange guarantees superior mechanical stability
Vertical connection capability supports multi-row arrangements on PCBs
Accommodates various connection technologies for maximum design flexibility
Weight-efficient design enables cost-effective shipping and handling
Complies with rigorous international standards, ensuring reliability and safety
Solderable using reflow processes, enhancing manufacturing efficiency
Related links
- Phoenix Contact MCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Solder PCB Header 3.81 mm Pitch Shrouded
