Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header, 3 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 518-754
- Mfr. Part No.:
- 1535180
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$442.82
(exc. GST)
$487.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $442.82 | $8.856 |
*price indicative
- RS Stock No.:
- 518-754
- Mfr. Part No.:
- 1535180
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC1 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 3 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC1 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 3 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Header designed for high density connections, boasts a robust black housing and is optimised for efficient SMT soldering processes. The products exceptional design supports a nominal current of 8 A and a rated voltage of 160 V, making it suitable for a wide range of applications. Its unique locking mechanism ensures secure connections, while the compact size and linear pin layout facilitate seamless integration into your existing systems. The diligent engineering adheres to WEEE and RoHS compliance, ensuring its environmentally friendly. Explore the power of innovation with this top tier PCB header, engineered to elevate your connectivity solutions while maximizing space utilisation.
Compact design enhances space utilisation in various applications
Robust construction assures long lasting performance under demanding conditions
Optimised for SMT processes simplifying assembly and reducing production time
Compatible with standard COMBICON systems facilitating easy integration
Meets stringent environmental standards for minimal ecological impact
Related links
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
