Phoenix Contact PST 1 Series Horizontal Wave Soldering Mount PCB Header, 7 Contact(s), 3.5 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 50 units)*

$269.15

(exc. GST)

$296.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$269.15$5.383

*price indicative

RS Stock No.:
518-635
Mfr. Part No.:
1737064
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PST 1

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Housing Material

Polyamide

Number of Contacts

7

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON PST 1

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

6.6mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-82, IEC 60112, IEC 60664-1, JEDEC JESD 201, UL 94 V0

Mating Pin Length

6.6mm

Voltage

25V

COO (Country of Origin):
SK
The Phoenix Contact Pin Strip from the COMBICON Connectors product line is designed for THR soldering or wave soldering mounting. It features a linear pinning layout and is WEEE/RoHS-compliant, with no whiskers according to IEC 60068-2-82/JEDEC JESD 201 standards. The contact material is a copper alloy, and the surface is tin-plated for enhanced durability and conductivity.

Suitable for wave and reflow soldering processes

Optimum pin geometry for all COMBICON pin strip connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy