Phoenix Contact PST 1 Series Horizontal Wave Soldering Mount PCB Header, 5 Contact(s), 3.5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 520-274
- Mfr. Part No.:
- 1737048
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$191.20
(exc. GST)
$210.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $191.20 | $3.824 |
*price indicative
- RS Stock No.:
- 520-274
- Mfr. Part No.:
- 1737048
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PST 1 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 5 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON PST 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 6.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised | |
| Mating Pin Length | 6.6mm | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PST 1 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 5 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON PST 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 6.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised | ||
Mating Pin Length 6.6mm | ||
Voltage 25V | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Pin Strip from the COMBICON Connectors product line is designed for THR soldering or wave soldering mounting. It features a linear pinning layout and is WEEE/RoHS-compliant, with no whiskers according to IEC 60068-2-82/JEDEC JESD 201 standards. The contact material is a copper alloy, and the surface is tin-plated for enhanced durability and conductivity.
Suitable for wave and reflow soldering processes
Optimum pin geometry for all COMBICON pin strip connectors
Related links
- Phoenix Contact PST1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact PST1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact PST1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact DMC1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact ICC25-H/5R3 Series Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact IMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact DMCV 1 Series Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
