Phoenix Contact DD32H Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$396.32

(exc. GST)

$435.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$396.32$7.926

*price indicative

RS Stock No.:
517-206
Mfr. Part No.:
1378268
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DD32H

Pitch

5.08mm

Current

8A

Number of Contacts

6

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Termination Type

Crimp

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

DIN EN 61984, IEC 60068-2-27, IEC 60068-2-6, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60512-9-1, IEC 60664-1, ISO 6988, UL Recognised E118976-20240617

Mating Pin Length

3.8mm

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact PCB header, part of the DD32H series, is expertly designed for seamless integration in various electronic applications. With a robust construction and versatile features, it ensures reliable connections and functionality. Its black PBT housing provides a sleek appearance while ensuring durability and resistance against environmental factors. The pin layout allows for efficient space utilisation, making it ideal for compact installations. The incorporation of crimp connection techniques enhances both assembly ease and connection integrity, catering to the needs of modern engineering standards. This product is an indispensable component for any designer seeking dependable performance in their PCB assemblies.

The unique snap-in locking mechanism offers a secure connection

Mounting is simplified with wave soldering compatibility

It is designed for intuitive PCB replacement, saving time during maintenance

The connector's parallel plug-in direction optimises space on printed circuit boards

Its WEEE/RoHS-compliant materials ensure minimal environmental impact

The product boasts a high nominal current capacity, suitable for demanding applications

Packaging in cardboard facilitates safe storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy