Phoenix Contact DD32H Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$288.60

(exc. GST)

$317.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$288.60$5.772

*price indicative

RS Stock No.:
492-934
Mfr. Part No.:
1378265
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DD32H

Current

8A

Pitch

5.08mm

Number of Contacts

4

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Material

Copper Alloy

Row Pitch

5.08mm

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.8mm

Mating Pin Length

3.8mm

Standards/Approvals

CHINA RoHS, DIN EN 61984, EU REACH, EU RoHS, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2020-05, ISO 6988:1985-02, UL 94 V0

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is a high-quality connector designed for reliability in various electronic applications. Featuring a robust construction, this product is ideal for wave soldering techniques, ensuring a secure connection for your PCB designs. With a pin layout that facilitates linear pinning, it supports seamless integration into your systems. Its intuitive snap-in locking mechanism enhances user experience by preventing accidental disconnections, while its ideal dimensions make it versatile for various mounting requirements. This connector excels in commercial applications, where both functionality and durability are paramount.

Well-known mounting principle for global use

Designed for straightforward PCB replacement with plug-in modules

Snap-in locking mechanism ensures secure connections

Manufactured with WEEE/RoHS compliance for environmental safety

PBT insulating material offers high thermal stability

Advanced contact materials reduce resistance for improved performance

Visually inspected for quality assurance and reliability

Durability tested for exceptional long-term use under demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy