Phoenix Contact PCH Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,208.57

(exc. GST)

$1,329.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,208.57$24.171

*price indicative

RS Stock No.:
489-196
Mfr. Part No.:
1717151
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

PCH

Current

8A

Pitch

7.62mm

Housing Material

Polyamide Fibreglass

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PC 6 hybrid

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

7.62mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Mating Pin Length

2.6mm

Standards/Approvals

cULus Recognised, IEC 60068-2-6:2007-12, IEC 60112, IEC 60512-15-1:2008-05, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, UL 94 V0, VDE

Voltage

63V

COO (Country of Origin):
CN
The Phoenix Contact PCB hybrid header is designed to seamlessly integrate power and signal connections, optimising space and efficiency within your applications. With a compact design and a nominal cross-section of 6 mm², this connector is engineered for reliable performance at rated currents of up to 41 A and voltages of 630 V. The intuitive snap-in locking mechanism ensures secure connections, while the linear pinning layout simplifies installation on PCBs. Perfect for wave soldering, this connector facilitates quick replacement of PCB modules, enhancing maintenance and operational flexibility. Built to withstand harsh environments, it showcases robust compliance with international standards, making it a durable choice for numerous applications in automation and control systems. Its versatile design incorporates nine positions, allowing for multiple connections in a single compact unit.

Combines power and signal connectivity for enhanced efficiency

Secures connections with a user-friendly snap-in locking mechanism

Facilitates quick PCB replacement to minimise downtime

Features a compact design, ideal for space-constrained applications

Built to comply with stringent international electrical standards

Equipped with a linear pin layout for straightforward installation

Manufactured from WEEE/RoHS-compliant materials for environmentally-friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy