Phoenix Contact PTSM Series Straight Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 500 units)*

$1,015.04

(exc. GST)

$1,116.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,015.04$2.03

*price indicative

RS Stock No.:
517-014
Mfr. Part No.:
1814809
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

PTSM

Product Type

PCB Header

Current

6A

Pitch

2.5mm

Housing Material

LCP

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PTSM

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, DIN EN 61340-5-1 (VDE 0300-5-1): 2008-07, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL Recognised

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is engineered for seamless integration into modern SMT soldering processes. The PTSM 0.5/ 5-HH1-2.5-THR R32 model boasts a robust design tailored for efficiency, featuring a unique pin layout and optimised solder pins for reliable connectivity. Constructed from high-quality materials, this header ensures durability while meeting stringent compliance standards. The compact design, with a pitch of 2.5 mm, allows for maximised space utilisation on PCBs, making it an ideal choice for various applications. Whether for industrial automation, telecommunications, or consumer electronics, this product is your go-to solution for effective electronic connections, offering ease of installation and outstanding performance in a wide range of environments.

Designed for integration in SMT soldering processes

Supplied in tape-on-reel packaging for efficient automated mounting

Constructed from materials compliant with WEEE and RoHS standards

Robust weight per piece ensures durability during handling

Optimised for low contact resistance to enhance electrical performance

Well-suited for environments with varying temperature ranges

Offers a reliable locking mechanism for secure connections

Provides a clear visual inspection specification to maintain quality

Features a black insulating material for effective electrical isolation

Engineered with a focus on minimising assembly time and cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy