Phoenix Contact PTSM Series Straight Solder PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-333
- Mfr. Part No.:
- 1815196
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$831.70
(exc. GST)
$914.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $831.70 | $1.663 |
*price indicative
- RS Stock No.:
- 638-333
- Mfr. Part No.:
- 1815196
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PTSM | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 2.5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON PTSM | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PTSM | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 2.5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON PTSM | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB Header assembly is a meticulously engineered solution designed for seamless integration into a variety of electronic applications. The product epitomises reliability and efficiency, boasting a nominal cross-section of 0.5 mm², making it ideal for compact spaces while ensuring robust electrical connectivity.
Built to facilitate passive insertion and withdrawal cycles increasing reliability in use
Innovative design reduces mechanical strain on soldering spots prolonging product life
Related links
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact PTSM Series Straight Solder PCB Header 2.5 mm Pitch Shrouded
