TE Connectivity HPI Series Vertical Cable Housing, 11 Contact(s), 1.5 mm Pitch, 1 Row
- RS Stock No.:
- 508-328
- Mfr. Part No.:
- 1-1775441-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-328
- Mfr. Part No.:
- 1-1775441-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HPI | |
| Product Type | Housing | |
| Pitch | 1.5mm | |
| Current | 3A | |
| Housing Material | TPE | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Connector System | Wire-to-Wire | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HPI | ||
Product Type Housing | ||
Pitch 1.5mm | ||
Current 3A | ||
Housing Material TPE | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Cable | ||
Connector System Wire-to-Wire | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.5mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing receptacle is meticulously designed for crimping wire-to-wire connections. With robust thermoplastic construction and a UL 94V-0 flammability rating, it assures safety and reliability in various applications. Sporting an 11-position configuration and a compact 1.5 mm centreline pitch, this connector excels in space-constrained environments while maintaining performance. Ideal for power and signal circuit applications, it combines functionality with ease of use. Additionally, its cable mount design ensures secure and stable connections, making it a preferred choice among engineers. This connector not only meets industry standards but also pairs seamlessly with a variety of compatible parts, ensuring flexibility in design. Suitable for temperatures ranging from -55 to 105 °C, it upholds its integrity even in demanding conditions.
Designed for crimping to facilitate easy assembly
Offers an 11 position layout for versatile connectivity
Constructed from thermoplastic for enhanced durability
Reduces installation complexity with cable mount design
Complies with significant safety standards for peace of mind
Compatible with other parts in the series for extensive connectivity options
Related links
- TE Connectivity Economy Power 2.5 Series Right Angle Cable Housing 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
