TE Connectivity 1-1761 Series Straight PCB Connector, 200 Contact(s), 15 mm Pitch
- RS Stock No.:
- 508-323
- Mfr. Part No.:
- 1-1761614-5
- Brand:
- TE Connectivity
Subtotal (1 tray of 8 units)*
$454.45
(exc. GST)
$499.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $454.45 | $56.806 |
*price indicative
- RS Stock No.:
- 508-323
- Mfr. Part No.:
- 1-1761614-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | 1-1761 | |
| Pitch | 15mm | |
| Number of Contacts | 200 | |
| Orientation | Straight | |
| Connector System | STEP Z | |
| Termination Type | Solder | |
| Row Pitch | 15mm | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series 1-1761 | ||
Pitch 15mm | ||
Number of Contacts 200 | ||
Orientation Straight | ||
Connector System STEP Z | ||
Termination Type Solder | ||
Row Pitch 15mm | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Cutting-edge interconnection solution designed to meet the demands of modern electronic applications. With its high-performance capabilities and robust construction, this plug facilitates seamless connectivity in various environments. Engineered by a reputed brand, it assures reliability and efficiency, making it a top choice for both industrial and consumer projects.
Designed for optimal performance in demanding applications
Facilitates quick and easy assembly for enhanced productivity
Ensures robust electrical connections reducing downtime
Offers a low halogen content promoting environmentally friendly practices
Meets compliance standards for safety and reliability
Provides documentation support for regulatory compliance inquiries
Related links
- Phoenix Contact IPC Series Wave Soldering Mount PCB Header 15 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 15 mm Pitch Shrouded
- Phoenix Contact DFK-IPCV 35 HC/.-GF Series Straight Wave Soldering Mount Pluggable Terminal Block 15 mm
- TE Connectivity STEP-Z Series Vertical Board Connector Assembly 1.3 mm Pitch Shrouded
- Amphenol ICC 61082 Series Straight Plug-in Connector 2 Row, 0.8 mm Pitch Through Hole
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity 1-44005 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-23319 Series Straight Through Hole PCB Header 1 mm Pitch Unshrouded
