TE Connectivity AMPMODU System 50 Series Right Angle Board Pin Header, 15 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 505-981
- Mfr. Part No.:
- 5-104186-9
- Brand:
- TE Connectivity
Subtotal (1 tube of 60 units)*
$497.49
(exc. GST)
$547.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $497.49 | $8.292 |
*price indicative
- RS Stock No.:
- 505-981
- Mfr. Part No.:
- 5-104186-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Header | |
| Series | AMPMODU System 50 | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Number of Contacts | 15 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 2.54mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Header | ||
Series AMPMODU System 50 | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Number of Contacts 15 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 2.54mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
Voltage 30V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed to provide a robust and efficient connection for your board-to-board applications. This right-angle connector features 15 positions and a compact 1.27 mm centreline, making it ideal for high-density configurations. With an unshrouded design, it allows for easy mating and improved accessibility in tight spaces. Constructed from high-quality materials, this connector guarantees durability and reliability in demanding environments. The gold-plated contacts ensure optimal conductivity, whilst the LCP housing material stands strong under high temperatures. This connector is a key component in various applications where space optimisation and electronic signal integrity are crucial.
Offers reliable connectivity in compact spaces
Durable construction for long-lasting performance
High current rating supports demanding applications
Designed for easy installation and maintenance
Meets stringent safety and compliance standards
Suitable for use in a wide temperature range
Wave solder capable for efficient manufacturing
Compatible with various TE products for versatile integration
Related links
- Samtec TMS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
