Samtec TMS Series Straight Through Hole Pin Header, 15 Contact(s), 1.27 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$125.13

(exc. GST)

$137.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$4.171$125.13-
60 - 90$4.067$122.012%
120 +$4.004$120.124%

*price indicative

RS Stock No.:
200-1470
Mfr. Part No.:
TMS-115-01-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

TMS

Current

5A

Pitch

1.27mm

Housing Material

LCP

Number of Contacts

15

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

281V

The Samtec TMS series is a through-hole micro header. Insulating material used is of black liquid crystal polymer. The terminal material is of phosphor bronze. There are total 15 no. of contacts.

Current rating: 5A per pin (2 pins powered)

Operating temp range: -55 °C to +105 °C with tin; -55 °C to +125 °C with gold

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy