Molex KK 254 Series Right Angle Through Hole Pin Header, 15 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.39

(exc. GST)

$16.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 190$1.539$15.39-
200 - 740$1.522$15.221%
750 - 2990$1.467$14.674%
3000 - 5990$1.418$14.187%
6000 +$1.388$13.889%

*price indicative

Packaging Options:
RS Stock No.:
479-068
Distrelec Article No.:
304-53-218
Mfr. Part No.:
22-05-2151
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 254

Current

4A

Pitch

2.54mm

Number of Contacts

15

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.15mm

Contact Gender

Male

Mating Pin Length

2.54mm

Standards/Approvals

No

Voltage

250V

90° PCB Header


A range of Wire-to-Board KK 245 4094 Series 2.54 mm pitch Right Angle PCB Pin Headers with a White Nylon UL 94V-0 wafer material. These KK 245 4094 Series Right Angle PCB Pin Headers have Tin plated pins and are stackable end to end and side to side.

Approvals

UL (E29179) and CSA (LR 19980)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy