Phoenix Contact CC Series Straight Through Hole PCB Header, 24 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-026
- Mfr. Part No.:
- 1836900
- Brand:
- Phoenix Contact
Subtotal (1 pack of 52 units)*
$1,192.52
(exc. GST)
$1,311.77
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,192.52 | $22.933 |
*price indicative
- RS Stock No.:
- 497-026
- Mfr. Part No.:
- 1836900
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | CC | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 24 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MSTB 2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised | |
| Voltage | 32 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series CC | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 24 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MSTB 2 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised | ||
Voltage 32 V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header, designed for seamless integration into the SMT soldering process, stands out with its maximum flexibility, accommodating various connection technologies. Engineered for convenience, it features an automatic locking mechanism and an intuitive release system, ensuring that users can engage and disengage effortlessly. With a careful balance of robust engineering and innovative design, this product meets the demands of high-performance applications. Its impressive specifications include a rating for both electrical and mechanical stability, making it a reliable choice for your projects. Moreover, the component is crafted to endure stringent processing conditions while complying with international standards, confirming its readiness for diverse deployment scenarios.
Equipped with a lock-and-release locking system for secure connections
Constructed with a screwable flange for enhanced mechanical stability
Facilitates device design flexibility with compatibility for multiple connection technologies
Complies with WEEE/RoHS regulations, ensuring an eco-friendly choice
Capable of withstanding various soldering processes, including reflow and wave soldering
Offers a moisture sensitivity level of MSL 1, promoting reliability in operation
Dimensions are optimised for easy integration into existing designs
Supports a broad operating temperature range, catering to diverse environments
Features a tin-plated copper alloy contact for excellent conductivity
Related links
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CC Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact CCV Series Straight Through Hole PCB Header 5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch Shrouded
