Phoenix Contact MSTBA Series Straight Solder PCB Header, 8 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-015
- Mfr. Part No.:
- 1923814
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-015
- Mfr. Part No.:
- 1923814
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBA | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.23mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.23mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBA | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.23mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.23mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Headers have a nominal cross-section of 2.5 mm² and come in a green colour. They support a nominal current of 16 A (refer to the derating curve) and a rated voltage of 320 V (III/2). The contact surface is made of tin (Sn), with a pin-type connection. These headers feature 8 potentials, 1 row, and 8 positions, providing a total of 8 connections. They belong to the MSTBA 2.5 HC/-G product range and have a pitch of 5 mm. The mounting method is wave soldering.
Well known mounting principle allows worldwide use
Plug in direction parallel to the PCB
Related links
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBA 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCVA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact CCA Series Straight Solder PCB Header 5 mm Pitch, 1 Row
