Phoenix Contact 5-2U/ 8 9005, HSCH 2 Series PCB Header, 8-Contact, 5 mm Pitch, 2 Row, 2201789

Subtotal (1 pack of 50 units)*

$546.45

(exc. GST)

$601.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$10.929$546.45

*price indicative

RS Stock No.:
286-1109
Mfr. Part No.:
2201789
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

PCB Header

Pitch

5mm

Current

8A

Number of Rows

2

Housing Material

Polyamide

Orientation

Straight

Voltage

32V

Standards/Approvals

No

Series

5-2U/ 8 9005, HSCH 2

COO (Country of Origin):
PL
The Phoenix Contact PCB Header for front connection plugs with tool-free, time saving Push-in connection.

All headers support variable coding

Rohs compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy