Phoenix Contact MSTBA 2/5-G Series Straight Solder PCB Header, 15 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 607-145
- Mfr. Part No.:
- 1757378
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$708.48
(exc. GST)
$779.33
(inc. GST)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $708.48 | $14.17 |
*price indicative
- RS Stock No.:
- 607-145
- Mfr. Part No.:
- 1757378
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBA 2/5-G | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.23mm | |
| Standards/Approvals | CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE Approval ID: 40050648 | |
| Mating Pin Length | 3.23mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBA 2/5-G | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.23mm | ||
Standards/Approvals CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931011, IEC 60068-2-70:1995-12, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE Approval ID: 40050648 | ||
Mating Pin Length 3.23mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MSTBA 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Parallel Solder PCB Header 5.08 mm Pitch Shrouded
