Phoenix Contact CC Series Straight Through Hole PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 492-891
- Mfr. Part No.:
- 1954414
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$240.60
(exc. GST)
$264.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $240.60 | $4.812 |
*price indicative
- RS Stock No.:
- 492-891
- Mfr. Part No.:
- 1954414
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | CC | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin, Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2.6mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series CC | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin, Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2.6mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact CC 2.5/5-G-5.08 P26THR is an expertly designed PCB header that provides versatility and reliability for a variety of applications. Engineered for seamless integration into the SMT soldering process, this header combines robust electrical performance with a compact footprint. With its five positions and a 5.08 mm pitch, it caters perfectly to modern electronic designs while ensuring efficient connectivity. Made from high-quality materials, it offers excellent durability and compliance with various regulatory standards, making it a preferred choice for both manufacturers and engineers. Its lightweight design further enhances usability, making installation straightforward and efficient. The product comes packaged in convenient quantities, tailored for efficient handling and storage.
Designed for easy integration into SMT soldering processes
Allows flexibility in device design with a single header for different connection technologies
Features a linear pin layout that enhances operational consistency
Packaged in cardboard for eco-friendly storage and transport
Meets moisture sensitivity levels, ensuring longevity in variable environments
Complies with ROHS and WEEE criteria, reflecting commitment to sustainable manufacturing
Suitable for a broad range of applications with a rated voltage of up to 320 V
Related links
- Phoenix Contact CC Series Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Wave Soldering Mount PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
