Phoenix Contact CC Series Straight Solder PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$320.15

(exc. GST)

$352.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$6.403$320.15

*price indicative

RS Stock No.:
270-9280
Mfr. Part No.:
1792656
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

CC

Current

12A

Pitch

5.08mm

Number of Contacts

5

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Connector System

COMBICON MSTB 2

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Solder Mount

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Standards/Approvals

cULus Recognised, DIN EN 61760-1, EAC, IEC 60068-2-58, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 60999-1:1999-11, IEC 61984, IECEE CB Scheme, ISO 6988:1985-02, UL 94 V0, VDE Gutachten mit Fertigungsüberwachung

Mating Pin Length

2.6mm

Voltage

32V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector well known connection principle allows worldwide use. Device design with one header for connectors with different connection technologies allows maximum flexibility.

Allows connection of two conductors

Automatic lock system prevents accidental disconnection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy