Phoenix Contact MDSTB Series Straight Wave Soldering Mount PCB Header, 10 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$738.72

(exc. GST)

$812.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$738.72$14.774

*price indicative

RS Stock No.:
488-982
Mfr. Part No.:
1938951
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MDSTB

Product Type

PCB Header

Pitch

5.08mm

Current

10A

Housing Material

Polyamide

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.3mm

Contact Gender

Male

Standards/Approvals

CSA, cULus Recognised, VDE

Mating Pin Length

3.3mm

Voltage

32V

COO (Country of Origin):
GR
The Phoenix Contact MDSTB 2.5/5-G1-5.08 is a high-quality PCB header designed to enhance flexibility in device design. Offering robust performance with a nominal current of 10 A and a rated voltage of 320 V, this connector seamlessly integrates into various applications. Its compact design allows for efficient space utilisation while ensuring reliable connections through wave soldering. The MDSTB model is notable for its advanced pin layout and thermal-resistant materials, making it a preferred choice for demanding environments. Whether you're constructing custom solutions or requiring modularity, this header adapts smoothly to diverse needs, ensuring high contact density and streamlined operations.

Maximum flexibility in device design accommodating various connection technologies

Facilitates easy PCB replacement with plug-in modules

Utilises a well-established mounting principle for global compatibility

Incorporates a linear pinning layout for systematic connections

Manufactured from WEEE/RoHS-compliant materials, promoting environmental safety

Supports a range of operational temperatures, from -40°C to 100°C

Optimised for wave soldering to ensure secure and durable connections

Features a tin-plated contact surface for enhanced conductivity

Allows for secure connection with a minimum creepage distance

Packaged in cardboard, ensuring protection during transit and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy