Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
516-994
Mfr. Part No.:
1808544
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBV

Current

12A

Pitch

5.08mm

Housing Material

PBT

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

3.9mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, cULus, EN ISO 22479, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, UL 94 V0, VDE

Mating Pin Length

3.9mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header serves as a reliable connection solution for your electronic designs, offering a robust framework with exceptional performance. The MSTBV 2.5/10-GEH-5.08 model is crafted for seamless integration into PCB layouts, efficiently supporting a nominal current of 12 A and accommodating multiple connections. With a pitch of 5.08 mm, it simplifies the design process while maintaining compact dimensions suitable for modern applications. Designed for wave soldering, its linear pinning ensures easy handling and optimal assembly procedures. The use of high-quality materials guarantees impressive durability and adherence to industry standards, making it a preferred choice for engineers seeking dependable components. Its versatile usability extends across various applications, reinforcing its status as an invaluable addition to your electronic toolkit.

Delivers unmatched reliability under demanding conditions

Compact design allows for efficient space utilisation on PCB layouts

Constructed with WEEE/RoHS-compliant materials for eco-friendly use

Robust construction withstands high levels of vibration and temperature extremes

Easy to assemble with a simplified wave soldering process

Features a tin-plated contact surface for enhanced conductivity

Future-proof design aligns with evolving industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy