Phoenix Contact D31H Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 483-670
- Mfr. Part No.:
- 1340373
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$298.29
(exc. GST)
$328.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $298.29 | $5.966 |
*price indicative
- RS Stock No.:
- 483-670
- Mfr. Part No.:
- 1340373
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | D31H | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 8 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | CONNEXIS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.81mm | |
| Termination Type | Pin | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 3.8mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series D31H | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 8 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System CONNEXIS | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 3.81mm | ||
Termination Type Pin | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 3.8mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact D31H 2.2/8-V-3.81-X PCB header is expertly designed to deliver robust electrical connections for your applications. This versatile component features a unique plug-in system that enhances connectivity while maintaining a streamlined profile, making it ideal for high-density circuit designs. With its durable construction and user-friendly locking mechanism, this PCB header ensures reliable performance in varied environments. The integration of wave soldering mounting facilitates efficient assembly processes, ensuring quick installation without compromising the integrity of the connection. Tailored for use in industrial and commercial settings, it is compatible with both standard and bespoke configurations, meeting diverse connectivity needs.
Utilises a snap-in locking feature for secure connections
Includes a soft black housing to complement various designs
Engineered for wave soldering to optimise assembly efficiency
Features linear pinning for improved alignment and stability
Meets stringent WEEE/RoHS compliance standards for environmental safety
Offers easy plug-in module compatibility for hassle-free replacements
Constructed from rugged materials to withstand harsh conditions
Presents minimal contact resistance for enhanced electrical flow
Related links
- Phoenix Contact D31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact D31H Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
