TE Connectivity MATE-N-LOK Series Vertical Cable, Cable PCB Header, 2 Contact(s), 6.35 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 477-358
- Mfr. Part No.:
- 1-480698-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 477-358
- Mfr. Part No.:
- 1-480698-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Orientation | Vertical | |
| Mount Type | Cable, Cable | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Pitch | 6.35 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 6.35 mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Termination Type | Crimp | |
| Voltage | 60 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Orientation Vertical | ||
Mount Type Cable, Cable | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Pitch 6.35 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Housing Material Nylon | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 6.35 mm | ||
Standards/Approvals CSA, UL, VDE | ||
Termination Type Crimp | ||
Voltage 60 V | ||
- COO (Country of Origin):
- US
The TE Connectivity housing plug connector offers exceptional versatility for both wire-to-board and wire-to-wire applications, embodying a robust design that meets UL 94V-2 flammability standards. Ideal for efficient crimp termination, this connector features a compact two-position configuration, making it an excellent choice for space-constrained environments. With a striking red nylon body, it not only stands out visually but also ensures durability under challenging conditions. The connector accommodates a wide operating temperature range, allowing it to perform reliably between -55 and 105 °C. Designed with user convenience in mind, it supports various signal configurations and has been certified to meet international safety standards, making it a trusted component for both industrial and consumer applications.
Durable nylon construction ensures long-lasting performance
Compact design suitable for applications with limited space
Supports both wire-to-board and wire-to-wire configurations
Meets stringent safety standards for use in various environments
Versatile crimp termination facilitates easy installation
Ability to operate at extreme temperatures enhances reliability
Integrated colour coding simplifies identification during installation
Designed for easy contact layout, promoting efficient assembly
Related links
- TE Connectivity 6.35 mm Pitch 1 Row Straight
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch, 1 Row
- TE Connectivity Universal MATE-N-LOK Series Vertical Board Connector Assembly 6.35 mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Header 6.35 mm Pitch
