ITT Cannon Trident Series Straight Through Hole Multiway Connector, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$9.73

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$9.73-
20 - 39$9.423%
40 +$9.116%

*price indicative

RS Stock No.:
475-274
Mfr. Part No.:
TST03RB01T / 192991-0279
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Multiway Connector

Series

Trident

Current

13A

Pitch

5.08mm

Number of Contacts

3

Housing Material

Nylon

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
HU

PCB Mount (Pin)


Complete with turned pin contacts these connectors will mount directly on to a PCB. Contacts are spaced at 0.2in. pitch. They will latch with cable shells, type A

QM Range Plastic Rectangular


Connector shells in nylon, with type A and type B locking together and are shaped to ensure correct orientation before engagement. Type A is cable mounting. Type B, whilst basically snap-in chassis mounting, may also be cable mounted if an in-line connection is required. Both will accept pin or socket inserts, which fit easily into the shells without the use of special tools. The inserts may be soldered or crimped and are available in three wire entry sizes.,Use hole cutter stock no. 543-709 for 24 way. Contacts must be ordered separately - see Range 'Contacts and Tooling.' (for example Crimp Single Piece Contact 466-804 Solder Cup Contact 329-8660 Crimp Tool 531-403)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy