ITT Cannon Trident Series Straight PCB Header, 9 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 237-4192
- Mfr. Part No.:
- TST09RE01T / 192991-0323
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$28.68
(exc. GST)
$31.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $28.68 | - |
| 10 - 49 | $27.80 | 3% |
| 50 - 99 | $26.96 | 5% |
| 100 - 199 | $26.17 | 8% |
| 200 + | $25.39 | 11% |
*price indicative
- RS Stock No.:
- 237-4192
- Mfr. Part No.:
- TST09RE01T / 192991-0323
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Series | Trident | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5.08mm | |
| Number of Contacts | 9 | |
| Housing Material | Black Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Series Trident | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5.08mm | ||
Number of Contacts 9 | ||
Housing Material Black Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- HU
The ITT Cannon trident snap together slimline pin contacts having contact current rating up to 10 A. The rated operating voltage of contact is up to 250 V ac rms. The contact has tin plating.
Operating temperature is -55°C to +105°C
Material used is black nylon
Related links
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole PCB Header 5.08 mm Pitch Shrouded
- ITT Cannon Trident Series Straight Through Hole Multiway Connector 5.08 mm Pitch Shrouded
