TE Connectivity, SL-156 Female PCB Connector Housing, 3.96mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 189-5982
- Mfr. Part No.:
- 1-640250-0
- Brand:
- TE Connectivity
1020 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 1000)
$0.537
(exc. GST)
$0.591
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
1000 - 1000 | $0.537 | $537.00 |
2000 - 3000 | $0.525 | $525.00 |
4000 + | $0.516 | $516.00 |
*price indicative
- RS Stock No.:
- 189-5982
- Mfr. Part No.:
- 1-640250-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TE Connectivity 3.96mm SL-156 Series Housings
SL-156 series receptacle style wire to board housings made from UL94V-0 rated white nylon designed to mate with 1.14mm square or round post headers or staked posts on .156 centres (see MTA-156 flat, polarized and friction lock headers and staked posts). These SL-156 series housings are end to end stackable, accept a wire size range of 18 to 24 AWG and are available with locking ramp mating retention and polarizing tabs.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
Part numbers X-640250-X have a locking ramp
Part numbers X-770849-X have both locking ramp and polarizing tabs
For crimp contacts for these 3.96mm SL-156 series housings see stock number 680-1792 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.96mm Tyco AMP CST 100 Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 3.96mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | SL-156 |
For Use With | SL .156 Contacts |
Length | 39.57mm |
Width | 16.76mm |
Related links
- TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 10...
- TE Connectivity, SL-156 Female PCB Connector Housing, 3.96mm...
- TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 12...
- TE Connectivity, SL-156 Female PCB Connector Housing, 3.96mm...
- TE Connectivity, SL-156 Female PCB Connector Housing, 3.96mm...
- TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 7...
- TE Connectivity, SL-156 Female PCB Connector Housing, 3.96mm...
- TE Connectivity, SL-156 Female Connector Housing, 3.96mm Pitch, 4...