Molex 218336 Series Vertical Press Fit Pin Header, 1 Row
- RS Stock No.:
- 323-884
- Mfr. Part No.:
- 2183360001
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 15 units)*
$119.19
(exc. GST)
$131.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $119.19 | $7.946 |
*price indicative
- RS Stock No.:
- 323-884
- Mfr. Part No.:
- 2183360001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | 218336 | |
| Current | 300A | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series 218336 | ||
Current 300A | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Press Fit | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
The Molex SW1 11.00mm knurled press-fit locking pin is packaged in a bag and features a 15.50mm engagement length.
Eu RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex 218336 Series Vertical Press Fit Pin Header, 1 Row
- Molex 218335 Series Vertical Press Fit Pin Header 1 Row
- Molex 216939 Series Vertical Press Fit Pin Header, 1 Row
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 203263 Series Vertical Press Fit PCB Pin 8.00 mm Pitch, 1 Row
- Samtec ASP Series Vertical Press Fit PCB Socket 1.27 mm Pitch Solder
- Amphenol Communications Solutions Compact Combo Connectors Series Vertical Press Fit PCB Connector 8 Row,
