Molex 218335 Series Vertical Press Fit Pin Header, 1 Contact(s), 1 Row
- RS Stock No.:
- 323-874
- Mfr. Part No.:
- 2183350001
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 bag of 20 units)*
$115.43
(exc. GST)
$126.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $115.43 | $5.772 |
*price indicative
- RS Stock No.:
- 323-874
- Mfr. Part No.:
- 2183350001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | 218335 | |
| Current | 120A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Press Fit | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series 218335 | ||
Current 120A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Press Fit | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Minimum Operating Temperature -40°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
The Molex SW1 6.00mm knurled press-fit locking pin comes in a bag and features a 13.50mm engagement length.
Eu RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex 218335 Series Vertical Press Fit Pin Header 1 Row
- Molex 218336 Series Vertical Press Fit Pin Header, 1 Row
- Molex 216939 Series Vertical Press Fit Pin Header, 1 Row
- Molex 203263 Series Vertical Press Fit PCB Pin 8.00 mm Pitch, 1 Row
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 0.85 mm Pitch 288 Way29V, 0.75A
- TE Connectivity MULTI-BEAM XLE Series Vertical Press Fit Connector Assembly 2.54 mm Pitch
