Molex KK 254 Series Vertical Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 323-567
- Distrelec Article No.:
- 301-57-594
- Mfr. Part No.:
- 22112052
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 323-567
- Distrelec Article No.:
- 301-57-594
- Mfr. Part No.:
- 22112052
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Orientation | Vertical | |
| Mount Type | Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 5 | |
| Pitch | 2.54 mm | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Distrelec Product Id | 301-57-594 | |
| Row Pitch | 2.54 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Orientation Vertical | ||
Mount Type Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 5 | ||
Pitch 2.54 mm | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Distrelec Product Id 301-57-594 | ||
Row Pitch 2.54 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex PCB Headers and Receptacles KK 254 Solid Header features a vertical design with a friction lock. It has 5 circuits, gold (Au) plating, and comes in a bag packaging.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Vertical Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
