Molex KK 254 Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-458
- Mfr. Part No.:
- 502382-0572
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 1400 units)*
$1,609.30
(exc. GST)
$1,770.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,609.30 | $1.15 |
*price indicative
- RS Stock No.:
- 797-458
- Mfr. Part No.:
- 502382-0572
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | KK 254 | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3.7mm | |
| Contact Gender | Male | |
| Mating Pin Length | 6.05mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series KK 254 | ||
Current 2A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 2.54mm | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3.7mm | ||
Contact Gender Male | ||
Mating Pin Length 6.05mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex Connector is a high-performance connection solution primarily designed to ensure reliable electrical and mechanical performance in various applications. Its robust construction enhances durability and functionality in demanding environments.
Designed for optimal contact reliability under extreme conditions
Features a Compact design that fits seamlessly into tight spaces
Offers excellent resistance to temperature fluctuations and environmental factors
Integrates easily with existing systems, ensuring quick installation
- RS Stock No. 0691425
- Mfr. Part No. 22-11-2102
1 Bag of 150
$340.81
- RS Stock No. 6795549
- Mfr. Part No. 22-11-2102
Each (In a Pack of 10)
$2.043
- RS Stock No. 6795549P
- Mfr. Part No. 22-11-2102
Each (Supplied in a Bag)
$2.23
- RS Stock No. 1617926
- Mfr. Part No. 22-29-2101
Each (In a Bag of 500)
$2.043
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded










