Molex KK 254 Series Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 822-4730
- Mfr. Part No.:
- 171857-3003
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 822-4730
- Mfr. Part No.:
- 171857-3003
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | KK 254 | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 4.0 | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series KK 254 | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 4.0 | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
KK 254 (RCP) Friction Lock Headers, Series 171856 and 171857
A range of Series 171856 and 17857 KK 254 Reflow Process Compatible (RPC) Vertical and Right Angle Friction Lock Headers from Molex. These KK 254 RPC Headers are capable of withstanding up to 260 °C solder processes. This range of KK 254 Reflow Process Compatible (RCP) Friction Lock Headers have Matte-tin over Nickel plated contacts which inhibits Tin whiskering. The Series 171856-3xxx and 171857-3xxx KK 254 RPC Headers have a High Temperature Thermoplastic (Polyester) body material which is UL 94V-1 rated.
Note
For mating KK 254 wire socket housings see PCB sockets 296-5072 typical.
Related links
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
