Molex 219637 Series Right Angle Through Hole PCB Header, 6 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.93

(exc. GST)

$6.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 9$5.93$2.965
10 - 24$5.47$2.735
25 +$4.95$2.475

*price indicative

RS Stock No.:
309-144
Mfr. Part No.:
2196372406
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

219637

Pitch

2.5mm

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Row Pitch

2.5mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Molex Nano-Fit BMI right angle header features a 2.50mm pitch, through hole design, and dual row configuration with 6 circuits. It is plated with 0.76μm gold to ensure excellent conductivity and long-lasting performance. The lubricated, natural colored header is glow wire capable, providing safety in high temperature environments. Delivered in a tray for easy handling, this header is ideal for secure, high performance electrical connections in a range of industrial and commercial applications.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C Standard

IPC 1752A Class D Standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy