WAGO 713 Series Angled Through Hole Header, 6 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-602
- Mfr. Part No.:
- 713-1423/037-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$449.57
(exc. GST)
$494.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $449.57 | $8.991 |
*price indicative
- RS Stock No.:
- 224-602
- Mfr. Part No.:
- 713-1423/037-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 713 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyphthalamide | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 713 | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyphthalamide | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is an advanced solution designed for seamless connectivity. Its smart 2 row configuration utilises 0.8 x 0.8 mm solder pins, optimising space while providing robustness against mismating. Crafted with high quality THT compatible insulation materials, this product is engineered for lead free reflow soldering, ensuring reliability in various mounting orientations. Each header boasts optimal protection against damage with separated pin slots and offers a sturdy locking mechanism for secure connections.
Compliant with stringent safety and environmental standards
Anti rotation protection to maintain alignment
Constructed with a durable housing for long lasting performance
Provides touch proof safety when connections are unplugged
Solder pin arrangement enhances installation ease and efficiency
Related links
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
