WAGO 713 Series Angled Through Hole Header, 6 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 100 units)*

$507.04

(exc. GST)

$557.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$507.04$5.07

*price indicative

RS Stock No.:
224-604
Mfr. Part No.:
713-1423/105-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

713

Product Type

Header

Current

10A

Pitch

3.5mm

Housing Material

Polyphthalamide

Number of Contacts

6

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Material

Electrolytic Copper

Contact Plating

Tin

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Tail Pin Length

2.4mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
PL
The Wago THR Male Header is engineered for precision and reliability in surface mount technology applications. Designed for reflow soldering, it offers a robust solution with features that prevent mismating, ensuring seamless integration in automated pick and place PCB assembly. With a compact footprint and high quality construction, this product delivers exceptional performance in demanding environments, making it an ideal choice for various electronic applications.

Optimised for automated PCB assembly facilitating efficient production processes

Coding options are available for enhanced operational safety and versatility

Constructed with anti rotation protection ensuring secure connections

Compatible with various female connectors providing numerous application possibilities

Environmentally friendly compliance aligning with modern sustainability standards

Available in tape and reel packaging simplifying inventory management and reducing waste

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy