WAGO 713 Series Straight Through Hole Header, 32 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 20 units)*

$1,849.06

(exc. GST)

$2,033.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,849.06$92.453

*price indicative

RS Stock No.:
224-597
Mfr. Part No.:
713-1416/037-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

713

Product Type

Header

Current

10A

Pitch

3.5mm

Housing Material

Polyphthalamide

Number of Contacts

32

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.8mm

Standards/Approvals

RoHS

Voltage

25V

COO (Country of Origin):
PL
The Wago THT Male Header is designed for maximum flexibility and ease of use in various applications. Crafted for seamless integration, its compact structure features a 32 pole configuration and a sturdy black housing, ensuring longevity and reliability. The male header boasts straight solder pins that facilitate straightforward mounting, either horizontally or vertically, making it an ideal choice for diverse circuit designs.

THT compatible construction designed for lead free soldering

Anti rotation protection ensures stability during operation

Integrated locking lever for secure plug in connections

Separated pin slots prevent damage and enhance touch safety

Optimised dimensions allow for compact and efficient layouts

Compatible with a range of female connectors for versatile application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy