WAGO 721 Series Angled Through Hole Header, 12 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$469.24

(exc. GST)

$516.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$469.24$9.385

*price indicative

RS Stock No.:
222-810
Mfr. Part No.:
721-842/001-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

721

Product Type

Header

Pitch

7.5mm

Current

12A

Housing Material

Polyamide 66

Number of Contacts

12

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Material

Electrolytic Copper

Contact Plating

Tin

Termination Type

Solder

Row Pitch

7.5mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
PL
The Wago THT Male Header is designed to provide reliable and efficient connections for various electronic applications. Crafted with meticulous attention to detail, it boasts a 12 pole configuration that enables effortless integration into diverse PCB layouts. The unique angled design and exceptional protection against mismating ensure both flexibility and security in connection. Its light grey colour not only affirms its modern aesthetic but also enhances visibility in various setups. With a flammability rating of V0, this connector stands up to stringent safety standards, making it suitable for demanding environments.

Enables easy horizontal or vertical PCB mounting

Constructed with high quality materials for durability

Solder pins are designed for optimal performance in diverse conditions

Lightweight design enhances overall ease of use during installation

Available variants can be customised to fit specific application needs

Guarantees adherence to rigorous international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy