WAGO 734 Series Straight Through Hole Header, 4 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-135
- Distrelec Article No.:
- 304-29-993
- Mfr. Part No.:
- 734-234
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$484.50
(exc. GST)
$532.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $484.50 | $2.423 |
*price indicative
- RS Stock No.:
- 223-135
- Distrelec Article No.:
- 304-29-993
- Mfr. Part No.:
- 734-234
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | MCS | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System MCS | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.5mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header connector is designed for reliable performance in various applications, particularly in railway environments. Engineered with meticulous attention to detail, this male header facilitates seamless PCB mounting through its robust construction and protective features. Its unique design prevents mismating, ensuring that only compatible connectors engage, which is vital for maintaining safety and operational integrity.
Offers variable coding options to enhance connection security
Anti rotation protection to ensure stable installation
Engineered for high temperature resistance with a wide operational range
Tested for effectiveness in rigorous shock and vibration conditions
Crafted from high quality materials for improved longevity
Related links
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
