WAGO 721 Series Angled Through Hole Header, 8 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-823
- Mfr. Part No.:
- 721-868/001-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$311.97
(exc. GST)
$343.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $311.97 | $6.239 |
*price indicative
- RS Stock No.:
- 222-823
- Mfr. Part No.:
- 721-868/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 721 | |
| Current | 16A | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 7.5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 721 | ||
Current 16A | ||
Pitch 7.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 7.5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header is an exceptional component designed for seamless connectivity in various electronic applications. Crafted for reliability and durability, it boasts 100% protection against mismating, ensuring a secure and accurate connection every time. The connectors feature angled solder pins, making them suitable for both horizontal and vertical PCB mounting, and the carefully engineered pin spacing of 7.5 mm enhances compatibility with diverse configurations.
Durable insulation material resists harsh environmental conditions
Lightweight construction facilitates easy handling and installation
Built in anti rotation protection enhances connector stability
PCB contacts are specifically designed for THT applications
Efficient solder pin arrangement maximises space utilisation
Material compliance ensures it meets industry standards
Related links
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
