WAGO 734 Series Straight Through Hole Header, 16 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 box of 50 units)*

$974.87

(exc. GST)

$1,072.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$974.87$19.497

*price indicative

RS Stock No.:
222-743
Mfr. Part No.:
734-246
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

734

Current

10A

Pitch

3.5mm

Number of Contacts

16

Housing Material

Polyamide 66

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

MCS

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

4.5mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

160V

The Wago THT Male Header connector features a robust design, tailored for effective PCB mounting with high reliability. Engineered with advanced anti mismating technology, it ensures secure connections while maintaining versatile configuration options. Its orange hue not only represents its distinctive style but also stands out on any circuit board. The connector boasts a generous pin spacing, allowing for secure and efficient assembly, making it suitable for a variety of electronic applications.

Compact dimensions make it ideal for space constrained applications

Constructed from high quality polyamide material for enhanced durability

Suitable for extreme temperature ranges promoting versatility in usage

Lightweight design supports efficient handling and installation

PCB contact type is optimised for reliable solder joint connections

Meets rigorous environmental testing standards for added assurance

Adaptable for various pole configurations to suit different needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy