WAGO 734 Series Straight Through Hole Header, 20 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-585
- Mfr. Part No.:
- 734-150
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,260.20
(exc. GST)
$1,386.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,260.20 | $25.204 |
*price indicative
- RS Stock No.:
- 222-585
- Mfr. Part No.:
- 734-150
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 4.5mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Current 10A | ||
Pitch 3.5mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 4.5mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header connector is designed for optimal performance in high density applications. Engineered with a pin spacing of 3.5 mm, it ensures reliable connections with 20 pole configuration entirely protected against mismating. The connector's sturdy construction allows for both horizontal and vertical PCB mounting options, enabling flexibility in various designs.
Variable coding options provide added customisation for specific applications
Lightweight material contributes to overall system efficiency
Robust construction meets stringent railway safety standards
Easy integration with PCB reduces installation time
Enhanced flammability rating ensures safety in electrical applications
Related links
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 734 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
