WAGO 721 Series Angled Through Hole Header, 14 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 223-683
- Mfr. Part No.:
- 721-444/001-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$905.95
(exc. GST)
$996.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $905.95 | $18.119 |
*price indicative
- RS Stock No.:
- 223-683
- Mfr. Part No.:
- 721-444/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 721 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 14 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.8mm | |
| Mating Pin Length | 3.8mm | |
| Standards/Approvals | RoHS | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 721 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 14 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.8mm | ||
Mating Pin Length 3.8mm | ||
Standards/Approvals RoHS | ||
Voltage 32V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header designed for efficient connectivity in electronic applications. With precision engineering, it facilitates seamless integration into PCB designs, thanks to its compact dimensions and robust pin configuration. This connector ensures 100% protection against mismating, optimising reliability in critical environments. Ideal for a variety of mounting options, it provides flexibility in installation, making it suitable for both custom and standard systems. The light grey finish not only enhances visual appeal but also aligns with modern aesthetic standards.
Horizontal or vertical PCB mounting options available
Equipped with variable coding for secure connections
Anti rotation protection ensures stable assembly
Designed for ease of handling with intuitive installation
Eco friendly material compliance for sustainable projects
Lightweight design optimises overall system weight
Related links
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 231 Series Angled PCB PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
