Molex 218216 Series Right Angle Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 197-085
- Mfr. Part No.:
- 2182160400
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $8.60
View bulk pricing optionsSubtotal (1 unit)*
$11.05
(exc. GST)
$12.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.05 | - |
| 10 - 24 | $10.19 | $8.60 |
| 25 + | $9.18 | $46.75 |
*price indicative
- RS Stock No.:
- 197-085
- Mfr. Part No.:
- 2182160400
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 218216 | |
| Product Type | PCB Header | |
| Current | 12.5A | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | High Copper Alloy | |
| Contact Plating | Matt Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Voltage | 600Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 218216 | ||
Product Type PCB Header | ||
Current 12.5A | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material High Copper Alloy | ||
Contact Plating Matt Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
Voltage 600Vrms | ||
- COO (Country of Origin):
- CN
The Molex PCB Header is a surface mount component featuring a 3.00mm pitch and a dual row design with 4 circuits. It is glow wire capable and includes solder nails for secure attachment. Constructed from high copper alloy, it has matte tin plating for both mating and termination, ensuring reliable conductivity. The header is made from liquid crystal polymer for enhanced durability and operates effectively within a temperature range of 40° to +125°C. The termination interface style is surface mount, making it suitable for various PCB applications.
Polarized to mating part
Polarized to PCB
Shrouded
Related links
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 218216 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
