RS PRO Straight Through Hole PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-127
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$1.47
(exc. GST)
$1.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $1.47 | $0.294 |
| 5 - 9 | $1.35 | $0.27 |
| 10 + | $1.23 | $0.246 |
*price indicative
- RS Stock No.:
- 147-127
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 1A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 1.5mm Pitch
RS PRO offers a reliable PCB Header with a 1.5mm pitch, designed for top entry and through-hole mounting. This component is ideal for ensuring secure and efficient connections in electronic circuits, providing dependable performance in various applications.
Features and Benefits
1.5 mm pitch: Ensures precise and compact connections
Voltage Rating: 100V: Suitable for low to medium voltage applications
Current Rating: 1.0A: Supports adequate current flow for small electronic devices
Low Mating Force: Facilitates easy and secure connections
Reliable contact: Ensures consistent electrical performance
2 Way Top Entry PCB Header: Simplifies installation and maintenance
Applications
Commonly used in electronic devices, consumer electronics, and industrial equipment where reliable PCB connections are required.
Additional Information
Contact Material: Brass, providing durability and excellent conductivity
Contact Plating: Tin Plated for corrosion resistance and improved solderability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
1 Bag of 10
$21.69
1 Bag of 5
$2.15
1 Bag of 10
$3.58
1 Bag of 5
$1.85
Related links
- RS PRO Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded












