RS PRO Top Entry Surface Mount PCB Header, 2 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-052
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$8.06
(exc. GST)
$8.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $8.06 | $0.806 |
| 5 - 9 | $7.41 | $0.741 |
| 10 + | $6.68 | $0.668 |
*price indicative
- RS Stock No.:
- 147-052
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Top Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface Mount | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 1.5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 1A | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Top Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface Mount | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 1.5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO 1.5mm SMT Header, Top Entry 2 Way
This SMT Header is designed for compact and efficient PCB connections. With a 1.5 mm pitch, it offers a space-saving solution ideal for applications where installation space is limited. The top entry design ensures easy access and secure connections, making it a reliable choice for various electronic projects.
Features and Benefits
Compact design: Saves approximately 45% of installation space compared to standard 2 mm pitch connectors
1.5 mm pitch: Provides precise and efficient connections
Voltage rating of 100V: Suitable for a range of electronic applications
Current rating of 1.0A: Ensures reliable performance
Low mating force: Facilitates easy and secure insertion
Contact retention lances: Allows visual confirmation of contact lock-in
Applications
Ideal for use in compact electronic devices, consumer electronics, and other applications requiring efficient space utilisation and reliable connections.
Additional Information
Contact material: Brass
Contact plating: Tin plated
Mounting type: Surface mount
Termination method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- RS PRO Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- Molex 502585 Series Right Angle Surface Mount PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
