RS PRO Straight Surface PCB Header, 3 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-104
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $2.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$5.16
(exc. GST)
$5.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 343 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $5.16 | $1.032 | - |
| 5 - 9 | $4.76 | $0.952 | $2.00 |
| 10 + | $4.29 | $0.858 | $8.70 |
*price indicative
- RS Stock No.:
- 147-104
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Current 1A | ||
Pitch 1.25mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
RS PRO 1.25mm Header Top Entry 3 Way
The RS PRO 1.25mm Header Top Entry 3 Way is a reliable PCB header designed for efficient wire-to-board connections. With a low insertion force, it is ideal for use in PDP, LCD, and other small electronic equipment. The secure locking structure ensures stable connections, making it a dependable choice for various applications.
Features and Benefits
1.25 mm pitch: Ensures compact design suitable for small electronics
Voltage Rating: 50V: Supports a range of low voltage applications
Current Rating: 1.0A: Suitable for low current applications
Low Mating Force: Facilitates easy and quick connections
Reliable contact: Provides stable and secure electrical connections
3 Way Top Entry PCB Header: Offers flexibility in design and application
Applications
Commonly used in PDP, LCD, and small electronic equipment, this PCB header is suitable for any application requiring secure and reliable wire-to-board connections.
Additional Information
Contact Material: Brass
Contact Plating: Tin Plated
Mounting Type: Surface Mount
Termination Method: Solder
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1.25 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 2 mm Pitch Shrouded
- RS PRO Straight Surface PCB Header 1 mm Pitch Shrouded
- Molex PicoBlade Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
